5KP54AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 47
Unit Price: $22.12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $140.27935
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $134.88399
Datasheet

Similar


Littelfuse Inc.
In Stock: 626
Unit Price: $165.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $194.23294
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $183.44223
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: $27.54000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $21.79000
Datasheet
87.1V Clamp 57.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP54AE3/TR13

DigiKey Part Number
5KP54AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP54AE3/TR13
Description
TVS DIODE 54VWM 87.1VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
87.1V Clamp 57.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
57.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.15440$6,577.20
Manufacturers Standard Package