5KP43CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 348
Unit Price: $79.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $140.10019
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $134.71173
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $193.98488
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $183.20794
Datasheet

Similar


Littelfuse Inc.
In Stock: 604
Unit Price: $14.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $107.76938
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $102.38091
Datasheet

Similar


YAGEO
In Stock: 600
Unit Price: $14.12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 100
Unit Price: $28.33000
Datasheet
30KPA96CE3/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP43CE3/TR13

DigiKey Part Number
5KP43CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP43CE3/TR13
Description
TVS DIODE 43VWM 76.7VC P600
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
76.7V Clamp 65.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
76.7V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.36926$7,184.63
Manufacturers Standard Package