5KP150CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 376
Unit Price: $47.85000
Datasheet

Direct


Littelfuse Inc.
In Stock: 47
Unit Price: $39.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,987
Unit Price: $116.50000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $73.50000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $29.49988
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $129.84471
Datasheet

Similar


STMicroelectronics
In Stock: 113
Unit Price: $33.46000
Datasheet
243V Clamp 21A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP150CAE3/TR13

DigiKey Part Number
5KP150CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP150CAE3/TR13
Description
TVS DIODE 150VWM 243VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
243V Clamp 21A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
21A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.09250$8,546.25
Manufacturers Standard Package