
51HQ040 | |
---|---|
DigiKey Part Number | 51HQ040MS-ND |
Manufacturer | |
Manufacturer Product Number | 51HQ040 |
Description | DIODE SCHOTTKY 40V 60A DO5 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 60A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 (DO-203AB) | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1,204.96590 | $120,496.59 |