8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48L640T-I/SN

DigiKey Part Number
150-48L640T-I/SNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
48L640T-I/SN
Description
IC EERAM 64KBIT SPI 66MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM, SRAM Memory IC 64Kbit SPI 66 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
48L640T-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM, SRAM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable