
4-1761185-1 | |
---|---|
DigiKey Part Number | 4-1761185-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1761185-1 |
Description | CONN MOD JACK 4P R/A SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4 Positions 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 4-1761185-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | SDL, Jack | |
Number of Positions/Contacts | 4 Positions | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.35000 | $99.35 |