TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N930

DigiKey Part Number
2N930-ND
Manufacturer
Manufacturer Product Number
2N930
Description
TRANS NPN 45V 0.03A TO-18
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 30 mA 300 mW Through Hole TO-18 (TO-206AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
1V @ 500µA, 10mA
Current - Collector Cutoff (Max)
2nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10µA, 5V
Power - Max
300 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18 (TO-206AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$55.65000$55.65
100$51.69700$5,169.70
Manufacturers Standard Package