
2N6989U/TR | |
---|---|
DigiKey Part Number | 150-2N6989U/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N6989U/TR |
Description | TRANS 4NPN QUAD 20-CLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) Surface Mount 20-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 4 NPN (Quad) | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/559 | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $360.87590 | $36,087.59 |