2N6546 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 190
Unit Price: $77.94000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $79.83000
Datasheet
Bipolar (BJT) Transistor NPN 300 V 15 A 175 W Through Hole TO-204AA (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6546

DigiKey Part Number
2N6546-ND
Manufacturer
Manufacturer Product Number
2N6546
Description
TRANS NPN 300V 15A TO204AA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 15 A 175 W Through Hole TO-204AA (TO-3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 1A, 2V
Packaging
Bulk
Power - Max
175 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-204AA, TO-3
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
TO-204AA (TO-3)
Vce Saturation (Max) @ Ib, Ic
5V @ 3A, 15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJ15024Gonsemi190MJ15024GOS-ND$77.94000Similar
MJ21194Gonsemi0MJ21194GOS-ND$79.83000Similar
Obsolete
This product is no longer manufactured. View Substitutes