
2N6274 | |
---|---|
DigiKey Part Number | 2N6274-ND |
Manufacturer | |
Manufacturer Product Number | 2N6274 |
Description | TRANS NPN 100V 50A TO-3 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 50 A 250 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 10A, 50A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 1A, 4V | |
Power - Max | 250 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $739.07700 | $73,907.70 |