2N6234 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,280
Unit Price: $61.25000
Datasheet
2N4912
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6234

DigiKey Part Number
2N6234-ND
Manufacturer
Manufacturer Product Number
2N6234
Description
TRANS NPN 275V 5A TO-66
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 275 V 5 A 50 W Through Hole TO-66
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
275 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 1A, 5A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 5V
Power - Max
50 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-213AA, TO-66-2
Supplier Device Package
TO-66
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes