
2N4391UBC | |
---|---|
DigiKey Part Number | 150-2N4391UBC-ND |
Manufacturer | |
Manufacturer Product Number | 2N4391UBC |
Description | JFET N-CH UBC |
Customer Reference | |
Detailed Description | JFET N-Channel Surface Mount UBC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UBC |