
2N2944AUB | |
---|---|
DigiKey Part Number | 150-2N2944AUB-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2N2944AUB |
Description | TRANS PNP 10V 0.1A UB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 10 V 100 mA 400 mW Surface Mount UB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 10 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 500mV | |
Power - Max | 400 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB | |
Base Product Number |