Bipolar (BJT) Transistor PNP 35 V 100 mA 400 mW Through Hole TO-46-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2946A

DigiKey Part Number
2N2946A-ND
Manufacturer
Manufacturer Product Number
2N2946A
Description
TRANS PNP 35V 0.1A TO-46-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 35 V 100 mA 400 mW Through Hole TO-46-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
35 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1mA, 500mV
Power - Max
400 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-46-3
Supplier Device Package
TO-46-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$110.49700$11,049.70