
2N2609 | |
---|---|
DigiKey Part Number | 2N2609MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N2609 |
Description | JFET P-CH 30V 10MA TO18 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 10 mA 300 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2 mA @ 5 V | |
Current Drain (Id) - Max | 10 mA | |
Voltage - Cutoff (VGS off) @ Id | 750 mV @ 1 A | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 5V | |
Power - Max | 300 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $91.78760 | $9,178.76 |