UB and UBC 3-SMD No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2222AUBC

DigiKey Part Number
150-2N2222AUBC-ND
Manufacturer
Manufacturer Product Number
2N2222AUBC
Description
TRANS NPN 50V 0.8A UBC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount UBC
Datasheet
 Datasheet
EDA/CAD Models
2N2222AUBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UBC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$204.73070$20,473.07