
LSM115JE3/TR13 | |
---|---|
DigiKey Part Number | 150-LSM115JE3/TR13TR-ND - Tape & Reel (TR) 150-LSM115JE3/TR13CT-ND - Cut Tape (CT) 150-LSM115JE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM115JE3/TR13 |
Description | DIODE SCHOTTKY 15V 1A DO214BA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 1A Surface Mount DO-214BA |
Datasheet | Datasheet |
EDA/CAD Models | LSM115JE3/TR13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 220 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 15 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA | |
Operating Temperature - Junction | -55°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.10553 | $12,316.59 |