
2EZ27D5DO41E3 | |
|---|---|
DigiKey Part Number | 150-2EZ27D5DO41E3TR-ND - Tape & Reel (TR) 150-2EZ27D5DO41E3CT-ND - Cut Tape (CT) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2EZ27D5DO41E3 |
Description | DIODE ZENER 27V 2W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 27 V 2 W ±5% Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.21161 | $12,846.44 |
| 8,000 | $2.99401 | $23,952.08 |
| 12,000 | $2.97002 | $35,640.24 |

