25LC160AT-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $6.09168
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.76240
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.09171
Datasheet

Similar


Microchip Technology
In Stock: 2,300
Unit Price: $6.91000
Datasheet

Similar


Microchip Technology
In Stock: 2,186
Unit Price: $6.91000
Datasheet

Similar


Microchip Technology
In Stock: 615
Unit Price: $3.46000
Datasheet

Similar


Microchip Technology
In Stock: 7,328
Unit Price: $3.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $4.86000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $7.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $8.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 20,548
Unit Price: $3.05000
Datasheet

Similar


onsemi
In Stock: 5,587
Unit Price: $3.05000
Datasheet

Similar


STMicroelectronics
In Stock: 4,701
Unit Price: $3.05000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC160AT-E/SN

DigiKey Part Number
25LC160AT-E/SNTR-ND - Tape & Reel (TR)
25LC160AT-E/SNCT-ND - Cut Tape (CT)
25LC160AT-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC160AT-E/SN
Description
IC EEPROM 16KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC160AT-E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.59000$6.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$6.09171$20,102.64
Manufacturers Standard Package