25LC128T-E/ST16KVAO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 254
Unit Price: $6.08000
Datasheet

Similar


Microchip Technology
In Stock: 6,809
Unit Price: $6.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,967
Unit Price: $8.95000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 9,803
Unit Price: $4.43000
Datasheet

Similar


onsemi
In Stock: 2,975
Unit Price: $5.83000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.93000
Datasheet

Similar


STMicroelectronics
In Stock: 1,116
Unit Price: $8.70000
Datasheet

Similar


STMicroelectronics
In Stock: 6,553
Unit Price: $4.43000
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC128T-E/ST16KVAO

DigiKey Part Number
25LC128T-E/ST16KVAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC128T-E/ST16KVAO
Description
IC EEPROM 128KBIT SPI 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 5 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.