EEPROM Memory IC 4Kbit SPI 10 MHz 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC040AT-E/MC

DigiKey Part Number
25LC040AT-E/MCTR-ND - Tape & Reel (TR)
25LC040AT-E/MCCT-ND - Cut Tape (CT)
25LC040AT-E/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC040AT-E/MC
Description
IC EEPROM 4KBIT SPI 10MHZ 8DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 10 MHz 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
25LC040AT-E/MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,033
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$5.75505$18,991.67
Manufacturers Standard Package