
25LC040AT-E/MC | |
|---|---|
DigiKey Part Number | 25LC040AT-E/MCTR-ND - Tape & Reel (TR) 25LC040AT-E/MCCT-ND - Cut Tape (CT) 25LC040AT-E/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC040AT-E/MC |
Description | IC EEPROM 4KBIT SPI 10MHZ 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 25LC040AT-E/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $5.75505 | $18,991.67 |

