Image for 25CS640T-I/SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CS640T-I/SN

DigiKey Part Number
150-25CS640T-I/SNTR-ND - Tape & Reel (TR)
150-25CS640T-I/SNCT-ND - Cut Tape (CT)
150-25CS640T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25CS640T-I/SN
Description
IC EEPROM 64KBIT SPI 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory IC 64Kbit SPI 20 MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Format
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$4.37384$14,433.67
Manufacturers Standard Package