
25CS640T-I/MS | |
---|---|
DigiKey Part Number | 150-25CS640T-I/MSTR-ND - Tape & Reel (TR) 150-25CS640T-I/MSCT-ND - Cut Tape (CT) 150-25CS640T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CS640T-I/MS |
Description | IC EEPROM 64KBIT SPI 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Memory IC 64Kbit SPI 20 MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.59819 | $11,495.47 |