
25CS640-I/SN | |
|---|---|
DigiKey Part Number | 150-25CS640-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25CS640-I/SN |
Description | IC EEPROM 64KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory IC 64Kbit SPI 20 MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 25 | $4.37400 | $109.35 |

