25C160/P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $9.54913
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $9.05519
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.42096
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.92704
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.58560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.92704
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $10.20767
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $9.54913
Datasheet

Similar


Microchip Technology
In Stock: 239
Unit Price: $10.29000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $9.54913
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.99719
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.58560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.58560
Datasheet

Similar


Microchip Technology
In Stock: 408
Unit Price: $6.50000
Datasheet
8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25C160/P

DigiKey Part Number
25C160/P-ND
Manufacturer
Manufacturer Product Number
25C160/P
Description
IC EEPROM 16KBIT SPI 3MHZ 8DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 3 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
25C160/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
300$9.54913$2,864.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.