Similar
Similar
Similar
Similar

25AA640A-E/MS | |
|---|---|
DigiKey Part Number | 25AA640A-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | 25AA640A-E/MS |
Description | IC EEPROM 64KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA640A-E/MS Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25S640FVJ-WE2 | Rohm Semiconductor | 0 | BR25S640FVJ-WE2-ND | $7.45167 | Similar |
| BR25S640FVM-WTR | Rohm Semiconductor | 3,000 | BR25S640FVM-WCT-ND | $6.82000 | Similar |
| S-25A640B0A-K8T2U3 | ABLIC Inc. | 0 | 1662-S-25A640B0A-K8T2U3TR-ND | $4.35590 | Similar |
| S-25C640A0I-K8T3U3 | ABLIC Inc. | 0 | 1662-2752-2-ND | $3.91613 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.34344 | $3,671.72 |





