Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25AA256XT-I/ST | |
|---|---|
DigiKey Part Number | 25AA256XT-I/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25AA256XT-I/ST |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA256XT-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256X-I/ST | Microchip Technology | 0 | 25AA256X-I/ST-ND | $14.81350 | Direct |
| 25AA256-I/ST | Microchip Technology | 1,333 | 25AA256-I/ST-ND | $13.48000 | Similar |
| 25AA256T-E/ST | Microchip Technology | 0 | 25AA256T-E/ST-ND | $15.69978 | Similar |
| AT25256B-XHL-B | Microchip Technology | 0 | AT25256B-XHL-B-ND | $7.56000 | Similar |
| AT25256B-XHL-T | Microchip Technology | 10,304 | AT25256B-XHL-TCT-ND | $8.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.81350 | $37,033.75 |





