Direct

MCP73124T-2JAI/MF | |
|---|---|
DigiKey Part Number | MCP73124T-2JAI/MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73124T-2JAI/MF |
Description | IC BATT CONTROLLER LI-ION 10DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Battery IC 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | - | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $9.37254 | $30,929.38 |


