EEPROM Memory IC 2Kbit SPI 10 MHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA020AT-I/OT

DigiKey Part Number
25AA020AT-I/OTTR-ND - Tape & Reel (TR)
25AA020AT-I/OTCT-ND - Cut Tape (CT)
25AA020AT-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25AA020AT-I/OT
Description
IC EEPROM 2KBIT SPI SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 10 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
25AA020AT-I/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
SOT-23-6
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,858
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.91343$11,740.29
Manufacturers Standard Package