
24VL025T/MNY | |
---|---|
DigiKey Part Number | 24VL025T/MNYTR-ND - Tape & Reel (TR) 24VL025T/MNYCT-ND - Cut Tape (CT) 24VL025T/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24VL025T/MNY |
Description | IC EEPROM 2KBIT I2C 400KHZ 8TDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24VL025T/MNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.5V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $4.84449 | $15,986.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
25 | $5.00880 | $125.22 |
100 | $4.84450 | $484.45 |