Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LCS21AT-I/SN | |
|---|---|
DigiKey Part Number | 24LCS21AT-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LCS21AT-I/SN |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LCS21AT-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LCS21A-I/SN | Microchip Technology | 0 | 24LCS21A-I/SN-ND | $4.55800 | Direct |
| 24AA014HT-I/SN | Microchip Technology | 201 | 24AA014HT-I/SNCT-ND | $3.04000 | Similar |
| 24AA014T-I/SN | Microchip Technology | 0 | 24AA014T-I/SN-ND | $3.03867 | Similar |
| 24AA01HT-I/SN | Microchip Technology | 0 | 24AA01HT-I/SNTR-ND | $2.53222 | Similar |
| 24AA01T-I/SN | Microchip Technology | 2,588 | 24AA01T-I/SNCT-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $4.55800 | $15,041.40 |





