Parametric Equivalent
Parametric Equivalent



24LC256T-I/SMG | |
|---|---|
DigiKey Part Number | 24LC256T-I/SMGTR-ND - Tape & Reel (TR) 24LC256T-I/SMGCT-ND - Cut Tape (CT) 24LC256T-I/SMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC256T-I/SMG |
Description | IC EEPROM 256KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24LC256T-I/SMG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC256-I/SM | Microchip Technology | 985 | 24LC256-I/SM-ND | $9.13000 | Parametric Equivalent |
| 24LC256T-I/SM | Microchip Technology | 2,367 | 24LC256T-I/SMCT-ND | $9.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $10.00228 | $21,004.79 |


