Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

24LC1026T-I/SM | |
|---|---|
DigiKey Part Number | 24LC1026T-I/SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC1026T-I/SM |
Description | IC EEPROM 1MBIT I2C 400KHZ 8SOIJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24LC1026T-I/SM Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA1025T-I/SM | Microchip Technology | 5,882 | 24AA1025T-I/SMCT-ND | $36.34000 | Similar |
| 24AA1026T-I/SM | Microchip Technology | 0 | 24AA1026T-I/SM-ND | $36.59061 | Similar |
| 24FC1025T-I/SM | Microchip Technology | 3,382 | 24FC1025T-I/SMCT-ND | $10.69000 | Similar |
| 24FC1026T-I/SM | Microchip Technology | 0 | 24FC1026T-I/SM-ND | $10.76194 | Similar |
| 24LC1025T-E/SM | Microchip Technology | 5,987 | 24LC1025T-E/SMCT-ND | $36.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $36.59061 | $76,840.28 |






