
25AA080AT-I/MS | |
---|---|
DigiKey Part Number | 25AA080AT-I/MSTR-ND - Tape & Reel (TR) 25AA080AT-I/MSCT-ND - Cut Tape (CT) 25AA080AT-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25AA080AT-I/MS |
Description | IC EEPROM 8KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA080AT-I/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
25 | $5.83000 | $145.75 |
100 | $5.58350 | $558.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.58348 | $13,958.70 |