EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC02B-I/MS

DigiKey Part Number
24LC02B-I/MS-ND
Manufacturer
Manufacturer Product Number
24LC02B-I/MS
Description
IC EEPROM 2KBIT I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC02B-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC02BT-I/MSMicrochip Technology5,57724LC02BT-I/MSCT-ND$3.04000Direct
24AA02-I/MSMicrochip Technology24524AA02-I/MS-ND$2.88000Similar
24LC024H-I/MSMicrochip Technology1724LC024H-I/MS-ND$3.37000Similar
M24C02-WDW6TPSTMicroelectronics10,145497-4926-1-ND$1.64000Similar
In-Stock: 571
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$2.88000$2.88
25$2.79520$69.88
100$2.76240$276.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.