Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC024T/SN | |
|---|---|
DigiKey Part Number | 24LC024T/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC024T/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC024T/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC024/SN | Microchip Technology | 341 | 24LC024/SN-ND | $2.88000 | Direct |
| 24AA024HT-I/SN | Microchip Technology | 0 | 24AA024HT-I/SN-ND | $3.03867 | Similar |
| 24AA024T-I/SN | Microchip Technology | 1,517 | 24AA024T-I/SNCT-ND | $3.04000 | Similar |
| 24AA025T-I/SN | Microchip Technology | 9,634 | 150-24AA025T-I/SNCT-ND | $3.04000 | Similar |
| 24AA02HT-I/SN | Microchip Technology | 0 | 24AA02HT-I/SNTR-ND | $2.65883 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $3.03867 | $10,027.61 |


