24LC014HT-I/MNY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.38000
Datasheet

Similar


Microchip Technology
In Stock: 3,269
Unit Price: $3.38000
Datasheet

Similar


Microchip Technology
In Stock: 2,780
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.70440
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.70440
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.04586
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.04586
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.72000
Datasheet

Similar


Microchip Technology
In Stock: 6,930
Unit Price: $2.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 23,713
Unit Price: $1.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.11620
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $2.55000
Datasheet
8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC014HT-I/MNY

DigiKey Part Number
24LC014HT-I/MNYTR-ND - Tape & Reel (TR)
24LC014HT-I/MNYCT-ND - Cut Tape (CT)
24LC014HT-I/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC014HT-I/MNY
Description
IC EEPROM 1KBIT I2C 1MHZ 8TDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz 400 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24LC014HT-I/MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$3.04586$10,051.34
Manufacturers Standard Package