
ZXMN3G32DN8TA | |
|---|---|
DigiKey Part Number | 31-ZXMN3G32DN8TATR-ND - Tape & Reel (TR) 31-ZXMN3G32DN8TACT-ND - Cut Tape (CT) 31-ZXMN3G32DN8TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN3G32DN8TA |
Description | MOSFET 2N-CH 30V 5.5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.5A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 472pF @ 15V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.71700 | $67.17 |
| 100 | $4.43550 | $443.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.35256 | $1,676.28 |
| 1,000 | $3.04681 | $3,046.81 |
| 1,500 | $2.89090 | $4,336.35 |
| 2,500 | $2.71566 | $6,789.15 |
| 3,500 | $2.61188 | $9,141.58 |
| 5,000 | $2.51099 | $12,554.95 |
| 12,500 | $2.37396 | $29,674.50 |

