
24FC04HT-E/OT | |
|---|---|
DigiKey Part Number | 24FC04HT-E/OTTR-ND - Tape & Reel (TR) 24FC04HT-E/OTCT-ND - Cut Tape (CT) 24FC04HT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC04HT-E/OT |
Description | IC EEPROM 4KBIT I2C 1MHZ SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns SOT-23-5 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 256 x 8 x 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC04T-E/OT | Microchip Technology | 3,835 | 24FC04T-E/OTCT-ND | $2.14000 | Parametric Equivalent |
| 24FC04T-E/OT36KVAO | Microchip Technology | 3,000 | 150-24FC04T-E/OT36KVAOCT-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 25 | $2.05520 | $51.38 |
| 100 | $1.97320 | $197.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.97316 | $5,919.48 |

