
24FC04HT-E/OT | |
---|---|
DigiKey Part Number | 24FC04HT-E/OTTR-ND - Tape & Reel (TR) 24FC04HT-E/OTCT-ND - Cut Tape (CT) 24FC04HT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC04HT-E/OT |
Description | IC EEPROM 4KBIT I2C 1MHZ SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 x 2 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
25 | $2.05280 | $51.32 |
100 | $1.97060 | $197.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.97064 | $5,911.92 |