
24C02CT/SN | |
|---|---|
DigiKey Part Number | 24C02CT/SNTR-ND - Tape & Reel (TR) 24C02CT/SNCT-ND - Cut Tape (CT) 24C02CT/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24C02CT/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 3.5 µs 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24C02CT/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 3.5 µs | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $2.76242 | $9,115.99 |


