SRAM Memory IC 256Kbit SPI 20 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23K256-E/P

DigiKey Part Number
23K256-E/P-ND
Manufacturer
Manufacturer Product Number
23K256-E/P
Description
IC SRAM 256KBIT SPI 20MHZ 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit SPI 20 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
23K256-E/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
240$12.08563$2,900.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.