SRAM Memory IC 1Mbit SPI - Quad I/O 16 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23A1024T-E/SN

DigiKey Part Number
23A1024T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23A1024T-E/SN
Description
IC SRAM 1MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 1Mbit SPI - Quad I/O 16 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
23A1024T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
16 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2.2V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$21.17858$69,889.31
Manufacturers Standard Package