
1PMT5944C/TR7 | |
---|---|
DigiKey Part Number | 1PMT5944C/TR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PMT5944C/TR7 |
Description | DIODE ZENER 62V 3W DO216AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 3 W ±2% Surface Mount DO-216AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-216AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $19.67459 | $59,023.77 |