1N943B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $130.47600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $131.79150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $130.47600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $162.37460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $163.77310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $263.33460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $264.73230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,553.95720
Datasheet
Zener Diode 11.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N943B-1/TR

DigiKey Part Number
150-1N943B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N943B-1/TR
Description
DIODE ZENER 11.7V 500MW DO204AH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 11.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 8 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$131.79150$13,179.15
Manufacturers Standard Package