1N937-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $40.91303
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $40.91303
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $78.94490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $84.04870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $72.44240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $70.71290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $72.11230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $65.52670
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N937-1/TR

DigiKey Part Number
150-1N937-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N937-1/TR
Description
DIODE ZENER 9V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
102$66.10294$6,742.50
Manufacturers Standard Package