DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5306UR-1/TR

DigiKey Part Number
150-1N5306UR-1/TR-ND - Tape & Reel (TR)
150-1N5306UR-1/TRCT-ND - Cut Tape (CT)
150-1N5306UR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5306UR-1/TR
Description
DIODE CUR REG 100V 2.42MA 500MW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 2.42mA 500mW DO-213AB, MELF (Glass)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
2.42mA
Voltage - Limiting (Max)
1.95V
Power - Max
500mW
Applications
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF (Glass)
Supplier Device Package
DO-213AB (MELF, LL41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.86000$44.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$38.03180$3,803.18
Manufacturers Standard Package