Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N823AE3/TR | |
|---|---|
DigiKey Part Number | 150-1N823AE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N823AE3/TR |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5731B | Microchip Technology | 0 | 1N5731B-ND | $15.69984 | Parametric Equivalent |
| 1N5731C | Microchip Technology | 0 | 1N5731C-ND | $31.39969 | Parametric Equivalent |
| 1N5731D | Microchip Technology | 0 | 1N5731D-ND | $45.83320 | Parametric Equivalent |
| 1N5731D/TR | Microchip Technology | 0 | 150-1N5731D/TR-ND | $47.35243 | Parametric Equivalent |
| 1N5995B | Microchip Technology | 0 | 1N5995BMS-ND | $17.47240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 236 | $34.05826 | $8,037.75 |



