A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N8165US/TR

DigiKey Part Number
150-1N8165US/TR-ND - Tape & Reel (TR)
150-1N8165US/TRCT-ND - Cut Tape (CT)
150-1N8165US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N8165US/TR
Description
TVS DIODE 33VWM 53.6VC A SQMELF
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.6V Clamp 2.8A Ipp Tvs Diode Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.6V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, A
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$210.20000$210.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$178.58930$17,858.93
Manufacturers Standard Package